88E1111-B2-BAB1-I000
vs
88E1111-B2-BAB2C000-P133
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MARVELL SEMICONDUCTOR INC
|
Package Description |
|
LBGA,
|
Reach Compliance Code |
|
compliant
|
JESD-30 Code |
|
R-PBGA-B117
|
JESD-609 Code |
|
e1
|
Length |
|
14 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
117
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, LOW PROFILE
|
Seated Height-Max |
|
1.54 mm
|
Supply Voltage-Nom |
|
1 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
10 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 88E1111-B2-BAB2C000-P133 with alternatives