88E1111-B2-BAB1-I000
vs
88E1111-XX-BAB1C000
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MARVELL SEMICONDUCTOR INC
|
Part Package Code |
|
BGA
|
Package Description |
|
LBGA, BGA117,9X13,40
|
Pin Count |
|
117
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
IT ALSO REQUIRES 2.5V DIGITAL SUPPLY
|
Data Rate |
|
1000000 Mbps
|
JESD-30 Code |
|
R-PBGA-B117
|
Length |
|
14 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
117
|
Number of Transceivers |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LBGA
|
Package Equivalence Code |
|
BGA117,9X13,40
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.54 mm
|
Supply Voltage-Nom |
|
1 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
10 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 88E1111-XX-BAB1C000 with alternatives