88E1111-B2-BAB1I000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
|
Part Package Code |
BGA
|
|
Package Description |
ROHS COMPLIANT, TFBGA-117
|
|
Pin Count |
117
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PBGA-B117
|
|
Length |
14 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
117
|
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, LOW PROFILE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.54 mm
|
|
Supply Voltage-Nom |
1 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
10 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 88E1111-B2-BAB1I000 with alternatives