88E1111-B2-BAB2C000
vs
88E1111-B2-BAB2I000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MARVELL SEMICONDUCTOR INC
|
Package Description |
LBGA,
|
LBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
JESD-30 Code |
R-PBGA-B117
|
R-PBGA-B117
|
JESD-609 Code |
e1
|
|
Length |
14 mm
|
14 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
117
|
117
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Seated Height-Max |
1.54 mm
|
1.54 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Number of Transceivers |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 88E1111-B2-BAB2C000 with alternatives
Compare 88E1111-B2-BAB2I000 with alternatives