88E1111-B2-BAB2C000-P134
vs
88E1111-B0-NDC2C000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MARVELL SEMICONDUCTOR INC
|
Package Description |
LBGA,
|
HBCC,
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-PBGA-B117
|
S-XBCC-B96
|
JESD-609 Code |
e1
|
|
Length |
14 mm
|
9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
117
|
96
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LBGA
|
HBCC
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max |
1.54 mm
|
0.85 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BUTT
|
Terminal Pitch |
1 mm
|
0.6 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
10 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
96
|
HTS Code |
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 88E1111-B2-BAB2C000-P134 with alternatives
Compare 88E1111-B0-NDC2C000 with alternatives