88E1111-B2-BAB2I000 vs 88E1111-B2-BAB2C000-P133 feature comparison

88E1111-B2-BAB2I000 Marvell Technology Group Ltd

Buy Now Datasheet

88E1111-B2-BAB2C000-P133 Marvell Technology Group Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARVELL SEMICONDUCTOR INC MARVELL SEMICONDUCTOR INC
Package Description LBGA, LBGA,
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
JESD-30 Code R-PBGA-B117 R-PBGA-B117
Length 14 mm 14 mm
Number of Functions 1 1
Number of Terminals 117 117
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.54 mm 1.54 mm
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
Base Number Matches 2 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare 88E1111-B2-BAB2I000 with alternatives

Compare 88E1111-B2-BAB2C000-P133 with alternatives