88E1111-B2-BAB2I000 vs 88E1111-B2-RCJ1C000 feature comparison

88E1111-B2-BAB2I000 Marvell Technology Group Ltd

Buy Now Datasheet

88E1111-B2-RCJ1C000 Marvell Technology Group Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MARVELL SEMICONDUCTOR INC MARVELL SEMICONDUCTOR INC
Package Description LBGA, ROHS COMPLIANT, PLASTIC, QFP-128
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
JESD-30 Code R-PBGA-B117 R-PQFP-G128
Length 14 mm 20 mm
Number of Functions 1 1
Number of Terminals 117 128
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.54 mm 3.4 mm
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 14 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 128
HTS Code 8542.39.00.01
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 88E1111-B2-BAB2I000 with alternatives

Compare 88E1111-B2-RCJ1C000 with alternatives