88E1111-B2-CAA1I000
vs
88E1111-B2-CAA-I000
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MARVELL SEMICONDUCTOR INC
|
Part Package Code |
BCC
|
BCC
|
Package Description |
BCC,
|
BCC,
|
Pin Count |
96
|
96
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XBCC-B96
|
S-XBCC-B96
|
Length |
9 mm
|
9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
96
|
96
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
BCC
|
BCC
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
BUTT
|
BUTT
|
Terminal Pitch |
0.6 mm
|
0.6 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 88E1111-B2-CAA1I000 with alternatives
Compare 88E1111-B2-CAA-I000 with alternatives