88E1111-XX-RCJ-C000
vs
88E1111-XX-CAA-C000
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MARVELL SEMICONDUCTOR INC
|
Part Package Code |
QFP
|
BCC
|
Package Description |
FQFP, QFP128,.68X.91,20
|
FQFP, SLGA96,13X13,24
|
Pin Count |
128
|
96
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO REQUIRES 2.5V DIGITAL SUPPLY
|
IT ALSO REQUIRES 2.5V DIGITAL SUPPLY
|
Data Rate |
1000000 Mbps
|
1000000 Mbps
|
JESD-30 Code |
R-PQFP-G128
|
S-XBCC-B96
|
Length |
20 mm
|
9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
96
|
Number of Transceivers |
1
|
1
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP128,.68X.91,20
|
SLGA96,13X13,24
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
9 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
GULL WING
|
BUTT
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 88E1111-XX-RCJ-C000 with alternatives
Compare 88E1111-XX-CAA-C000 with alternatives