88E1518-A0-NNB2C000
vs
1893CKI-40LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
7 X 7 MM, GREEN, QFN-48
|
HVQCCN, LCC40,.24SQ,20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.B.1
|
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N40
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
40
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DFN
|
Pin Count |
|
40
|
Manufacturer Package Code |
|
MLF
|
Data Rate |
|
100000 Mbps
|
Length |
|
6 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
LCC40,.24SQ,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Current-Max |
|
0.16 mA
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
6 mm
|
|
|
|
Compare 88E1518-A0-NNB2C000 with alternatives
Compare 1893CKI-40LF with alternatives