88E1518-A0-NNB2C000
vs
HFBR-5803
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
BROADCOM INC
|
Package Description |
7 X 7 MM, GREEN, QFN-48
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.1
|
5A991.B.4.A
|
HTS Code |
8542.31.00.01
|
8517.62.00.50
|
Factory Lead Time |
26 Weeks
|
|
JESD-30 Code |
S-XQCC-N48
|
R-XXFO-X9
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
9
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QCCN
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FIBER OPTIC
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
TIN
|
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Position |
QUAD
|
UNSPECIFIED
|
Base Number Matches |
1
|
4
|
Samacsys Manufacturer |
|
Avago Technologies
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
COMMERCIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 88E1518-A0-NNB2C000 with alternatives
Compare HFBR-5803 with alternatives