9-1437586-5
vs
GDP08
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.65
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Material |
|
THERMOPLASTIC
|
Actuator Type |
|
PIANO
|
Additional Feature |
|
AVAILABLE IN SURFACE MOUNT
|
Body Breadth |
|
9.6012 mm
|
Body Height |
|
11.2522 mm
|
Body Length or Diameter |
|
21.2852 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
THERMOPLASTIC
|
Insulator Material |
|
THERMOPLASTIC
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
|
8
|
Solderability |
|
WAVE
|
Surface Mount |
|
NO
|
Switch Action |
|
MAINTAINED
|
Switch Function |
|
SP8T
|
Terminal Length |
|
0.14 inch
|
Terminal Material |
|
BRASS
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 9-1437586-5 with alternatives
Compare GDP08 with alternatives