9-161390-5
vs
5-435626-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Body Breadth |
10 mm
|
9.65 mm
|
Body Height |
8.5 mm
|
7.06 mm
|
Body Length or Diameter |
12.8 mm
|
14.73 mm
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
5
|
5
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
43 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Type |
|
ROCKER
|
Additional Feature |
|
LOW PROFILE
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
|
1.5 A
|
Contact Current(DC)-Max |
|
1.5 A
|
Contact Voltage(DC)-Max |
|
50 V
|
End Contact Material |
|
GOLD
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
GLASS FILLED POLYESTER
|
Number of Positions |
|
5
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TUBE
|
Sealing |
|
TAPE SEALED
|
Terminal Length |
|
0.135 inch
|
|
|
|
Compare 9-161390-5 with alternatives
Compare 5-435626-2 with alternatives