90HBW03S
vs
MPG304B
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Actuator Material |
POLYETHYLENE
|
POLYAMIDE
|
Actuator Type |
RECESSED TYPE
|
PIANO
|
Additional Feature |
APPROVAL: UL
|
UL94V-0 MATERIALS USED
|
Body Breadth |
7.37 mm
|
9.7 mm
|
Body Height |
4.19 mm
|
9.68 mm
|
Body Length or Diameter |
9.4 mm
|
21.7 mm
|
Center Contact Material |
COPPER ALLOY
|
BRASS
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.1A@6VDC
|
.025A@24VDC
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Resistance |
0.02 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
6 V
|
24 V
|
Dielectric Withstand Volts |
500VRMS V
|
500VDC V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BRASS
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Housing Material |
POLYETHYLENE
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
3
|
|
Number of Switch Sections |
3
|
4
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
MOISTURE PROOF
|
EPOXY TERMINAL SEALED
|
Solderability |
REFLOW
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPDT
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
TIN-LEAD
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Material |
COPPER ALLOY
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Actuator Angle |
|
|
Actuator Length |
|
0.079 inch
|
JESD-609 Code |
|
e4
|
PCB Hole Count |
|
16
|
Terminal Length |
|
0.118 inch
|
Washability |
|
ULTRASONIC
|
|
|
|
Compare 90HBW03S with alternatives
Compare MPG304B with alternatives