90HBW05PT
vs
SDA05H1SBD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
GRAYHILL INC
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Grayhill
|
|
Actuator Material |
POLYETHYLENE
|
POLYAMIDE6T
|
Actuator Type |
RECESSED TYPE
|
EXTENDED TYPE
|
Additional Feature |
APPROVAL: UL
|
LOW PROFIE, UL
|
Body Breadth |
7.37 mm
|
7.49 mm
|
Body Height |
4.19 mm
|
3.5 mm
|
Body Length or Diameter |
14.5 mm
|
14.68 mm
|
Center Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@6VDC
|
0.1A@5VDC
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Resistance |
0.02 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
6 V
|
5 V
|
Dielectric Withstand Volts |
500VRMS V
|
300VDC V
|
Electrical Life |
2000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
POLYETHYLENE
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
5000000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
5
|
|
Number of Switch Sections |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
MOISTURE PROOF; TOP TAPE SEALED
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
MATTE TIN
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Material |
COPPER ALLOY
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Length |
|
0.039 inch
|
Body Color |
|
BLACK
|
|
|
|
Compare 90HBW05PT with alternatives
Compare SDA05H1SBD with alternatives