9130-46
vs
M39010/09A120KR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
GOWANDA ELECTRONICS CORP
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Flame Retardant
|
Axial
|
Core Material |
FERRITE
|
POWERED IRON
|
DC Resistance |
2.7 Ω
|
2.7 Ω
|
Inductance-Nom (L) |
12 µH
|
12 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.508 mm
|
0.546 mm
|
Lead Length |
25.4 mm
|
41.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.413 mm
|
2.67 mm
|
Package Length |
6.35 mm
|
6.6 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
45
|
45
|
Rated Current-Max |
0.155 A
|
0.155 A
|
Self Resonance Frequency |
40 MHz
|
40 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.5 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TR, 12 Inch
|
Reference Standard |
|
M39010/09
|
Special Feature |
|
Q IS MEASURED AT 2.5MHZ
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 9130-46 with alternatives
Compare M39010/09A120KR with alternatives