933668880652 vs 74HC132DB-T feature comparison

933668880652 NXP Semiconductors

Buy Now Datasheet

74HC132DB-T NXP Semiconductors

Buy Now Datasheet
Source Content uid 933668880652 74HC132DB-T
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP SSOP
Package Description DIP, SSOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 6.2 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Propagation Delay (tpd) 29 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.62 mm 5.3 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1

Compare 933668880652 with alternatives

Compare 74HC132DB-T with alternatives