If you like Findchips… You will love Findchips PRO. Try it Now.

933668880652 vs GD54HCT132 feature comparison

933668880652 NXP Semiconductors

Buy Now Datasheet

GD54HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS GOLDSTAR ELECTRON CO LTD
Part Package Code DIP
Package Description DIP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 1 1
Family HCT
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare 933668880652 with alternatives

Compare GD54HCT132 with alternatives