933668880652 vs MC74HC132ADDR2 feature comparison

933668880652 NXP Semiconductors

Buy Now Datasheet

MC74HC132ADDR2 Motorola Mobility LLC

Buy Now Datasheet
Source Content uid 933668880652
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4
Length 19.025 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Propagation Delay (tpd) 29 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF

Compare 933668880652 with alternatives

Compare MC74HC132ADDR2 with alternatives