933668880652 vs MC74HC132ADTR2G feature comparison

933668880652 NXP Semiconductors

Buy Now Datasheet

MC74HC132ADTR2G onsemi

Buy Now Datasheet
Source Content uid 933668880652 MC74HC132ADTR2G
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Propagation Delay (tpd) 29 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Manufacturer Package Code 948G-01
Factory Lead Time 1 Week
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code TSSOP14,.25
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES

Compare 933668880652 with alternatives

Compare MC74HC132ADTR2G with alternatives