933669030652 vs GD74HC132J feature comparison

933669030652 NXP Semiconductors

Buy Now Datasheet

GD74HC132J Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid 933669030652
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description DIP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-CDIP-T14
JESD-609 Code e4
Length 19.025 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 190 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF

Compare 933669030652 with alternatives

Compare GD74HC132J with alternatives