If you like Findchips… You will love Findchips PRO. Try it Now.

933669030652 vs GD74HCT132D feature comparison

933669030652 NXP Semiconductors

Buy Now Datasheet

GD74HCT132D LG Semicon Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS LG SEMICON CO LTD
Part Package Code DIP
Package Description DIP, SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e0
Length 19.025 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Power Supplies 5 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES

Compare 933669030652 with alternatives