If you like Findchips… You will love Findchips PRO. Try it Now.

933669030652 vs M38510/65005BCA feature comparison

933669030652 NXP Semiconductors

Buy Now Datasheet

M38510/65005BCA e2v technologies

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description SOT-27-1, DIP-14 CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e4 e0
Length 19.025 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Propagation Delay (tpd) 190 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Base Number Matches 1 4
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger YES
Screening Level MIL-M-38510 Class B

Compare 933669030652 with alternatives

Compare M38510/65005BCA with alternatives