933669150652 vs 5962-8683101CA feature comparison

933669150652 NXP Semiconductors

Buy Now Datasheet

5962-8683101CA Defense Logistics Agency

Buy Now
Source Content uid 933669150652
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DEFENSE LOGISTICS AGENCY
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T14
JESD-609 Code e4 e0
Length 19.025 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 50 ns 135 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 4.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 6

Compare 933669150652 with alternatives

Compare 5962-8683101CA with alternatives