933670920652 vs HD74HCT540TELL feature comparison

933670920652 NXP Semiconductors

Buy Now Datasheet

HD74HCT540TELL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-PDSO-G20
JESD-609 Code e4
Length 26.73 mm 6.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 53 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 1.1 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
Control Type ENABLE LOW
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP20,.25
Packing Method TR
Prop. Delay@Nom-Sup 25 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 933670920652 with alternatives

Compare HD74HCT540TELL with alternatives