933714130652 vs GD74HCT132J feature comparison

933714130652 Nexperia

Buy Now Datasheet

GD74HCT132J Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid 933714130652
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Package Description SOP, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-CDIP-T14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 2
Load Capacitance (CL) 50 pF

Compare 933714130652 with alternatives

Compare GD74HCT132J with alternatives