If you like Findchips… You will love Findchips PRO. Try it Now.

933714140652 vs 5962-8683101CA feature comparison

933714140652 Nexperia

Buy Now Datasheet

5962-8683101CA Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA DEFENSE LOGISTICS AGENCY
Package Description SOP, DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 2 6
Part Package Code DIP
Pin Count 14
Qualification Status Qualified

Compare 933714140652 with alternatives

Compare 5962-8683101CA with alternatives