If you like Findchips… You will love Findchips PRO. Try it Now.

933714140652 vs CD74HCT132E feature comparison

933714140652 Nexperia

Buy Now Datasheet

CD74HCT132E General Electric Solid State

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA GENERAL ELECTRIC SOLID STATE
Package Description SOP, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 2 7

Compare 933714140652 with alternatives