933723180215 vs BAS29212 feature comparison

933723180215 NXP Semiconductors

Buy Now Datasheet

BAS29212 NXP Semiconductors

Buy Now Datasheet
Source Content uid 933723180215 BAS29212
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description PLASTIC, SMD, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 110 V 110 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare 933723180215 with alternatives

Compare BAS29212 with alternatives