933723180215 vs BAS29TRL feature comparison

933723180215 Nexperia

Buy Now Datasheet

BAS29TRL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA PHILIPS COMPONENTS
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 110 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Forward Voltage-Max (VF) 0.9 V

Compare 933723180215 with alternatives

Compare BAS29TRL with alternatives