933723180215
vs
CMPD1001BK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
110 V
90 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Forward Voltage-Max (VF)
1.25 V
Non-rep Pk Forward Current-Max
1 A
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.1 µA
Compare 933723180215 with alternatives
Compare CMPD1001BK with alternatives