933876920623
vs
SNJ54HCT564FK-00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
QCCN,
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
F/FAST
|
HCT
|
JESD-30 Code |
R-PDSO-G24
|
S-CQCC-N20
|
JESD-609 Code |
e4
|
|
Length |
15.4 mm
|
8.89 mm
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
8
|
Number of Functions |
8
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
12.5 ns
|
80 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.5 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BROADSIDE VERSION OF 534
|
Load Capacitance (CL) |
|
150 pF
|
|
|
|
Compare 933876920623 with alternatives
Compare SNJ54HCT564FK-00 with alternatives