934045750125 vs BZA420A feature comparison

934045750125 NXP Semiconductors

Buy Now Datasheet

BZA420A Philips Semiconductors

Buy Now Datasheet
Source Content uid 934045750125
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code TSOP
Package Description R-PDSO-G6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 19.6 W
Number of Elements 4
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.72 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 3
Clamping Voltage-Max 28 V
Rep Pk Reverse Voltage-Max 20 V

Compare 934045750125 with alternatives