934045750125 vs ESDA19SC6 feature comparison

934045750125 NXP Semiconductors

Buy Now Datasheet

ESDA19SC6 STMicroelectronics

Buy Now Datasheet
Source Content uid 934045750125 ESDA19SC6
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code TSOP SC-59
Package Description R-PDSO-G6 ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 19.6 W 300 W
Number of Elements 4 4
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.72 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Factory Lead Time 45 Weeks
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Breakdown Voltage-Nom 20 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 934045750125 with alternatives

Compare ESDA19SC6 with alternatives