934045750135 vs BZA420A,135 feature comparison

934045750135 Nexperia

Buy Now Datasheet

BZA420A,135 NXP Semiconductors

Buy Now Datasheet
Source Content uid 934045750135 BZA420A,135
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description R-PDSO-G6 ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 19.6 W 19.6 W
Number of Elements 4 4
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.72 W 0.72 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-134
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code TSOP
Pin Count 6
Manufacturer Package Code SOT457
Clamping Voltage-Max 28 V
Rep Pk Reverse Voltage-Max 20 V

Compare 934045750135 with alternatives

Compare BZA420A,135 with alternatives