934045750165 vs BZA420AT/R feature comparison

934045750165 Nexperia

Buy Now Datasheet

BZA420AT/R NXP Semiconductors

Buy Now Datasheet
Source Content uid 934045750165 BZA420AT/R
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description R-PDSO-G6 R-PDSO-G6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 19.6 W 19.6 W
Number of Elements 4 4
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.72 W 0.72 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Part Package Code SC-74
Pin Count 6
Clamping Voltage-Max 28 V
Diode Capacitance-Min 48 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 21 V
Reverse Current-Max 0.1 µA

Compare 934045750165 with alternatives

Compare BZA420AT/R with alternatives