934049020118
vs
BT136S-600E
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
PHILIPS SEMICONDUCTORS
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
|
JESD-30 Code |
R-PSSO-G2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
DC Gate Trigger Current-Max |
|
10 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
15 mA
|
Leakage Current-Max |
|
0.5 mA
|
Moisture Sensitivity Level |
|
1
|
On-State Voltage-Max |
|
1.7 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare 934049020118 with alternatives