934455112
vs
AT06-08SA-MM01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
13 Weeks, 6 Days
|
Additional Feature |
|
POALRIZED
|
Body Breadth |
|
0.866 inch
|
Body Depth |
|
1.299 inch
|
Body Length |
|
1.469 inch
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
RND PIN-SKT
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Insulator Material |
|
POLYETHYLENE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
13 A
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
8
|
|
|
|
Compare 934455112 with alternatives
Compare AT06-08SA-MM01 with alternatives