935166080118
vs
ASM2I5T9070AF-48TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
PULSECORE SEMICONDUCTOR
|
Package Description |
SSOP,
|
6.10 MM, ROHS COMPLIANT, MO-153ED, TSSOP-48
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Count Direction |
UP
|
|
Family |
LV/LV-A/LVX/H
|
9070
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
12.5 mm
|
Load/Preset Input |
YES
|
|
Logic IC Type |
BINARY COUNTER
|
LOW SKEW CLOCK DRIVER
|
Mode of Operation |
ASYNCHRONOUS
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
14
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
48
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
105 ns
|
2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
1 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
NEGATIVE EDGE
|
|
Width |
5.3 mm
|
6.1 mm
|
fmax-Min |
19 MHz
|
200 MHz
|
Base Number Matches |
2
|
1
|
Input Conditioning |
|
STANDARD
|
Number of Inverted Outputs |
|
|
Number of True Outputs |
|
10
|
Same Edge Skew-Max (tskwd) |
|
0.3 ns
|
|
|
|
Compare 935166080118 with alternatives
Compare ASM2I5T9070AF-48TR with alternatives