935171440112
vs
HD74HC132P-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
RENESAS ELECTRONICS CORP
|
Package Description |
SSOP,
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
19.2 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
190 ns
|
125 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
5.06 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
|
|
|
Compare 935171440112 with alternatives
Compare HD74HC132P-E with alternatives