935171440118 vs GD54HC00D feature comparison

935171440118 NXP Semiconductors

Buy Now Datasheet

GD54HC00D Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid 935171440118
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SSOP
Package Description SSOP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF

Compare 935171440118 with alternatives

Compare GD54HC00D with alternatives