935171440118 vs GD54HC03D feature comparison

935171440118 Nexperia

Buy Now Datasheet

GD54HC03D Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid 935171440118
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NEXPERIA GOLDSTAR ELECTRON CO LTD
Package Description SSOP, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 26 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Output Characteristics OPEN-DRAIN

Compare 935171440118 with alternatives

Compare GD54HC03D with alternatives