935171440118 vs M74HC132M1R feature comparison

935171440118 NXP Semiconductors

Buy Now Datasheet

M74HC132M1R STMicroelectronics

Buy Now Datasheet
Source Content uid 935171440118 M74HC132M1R
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code SSOP SOIC
Package Description SSOP, SOP, SOP14,.25
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
Length 6.2 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 190 ns 160 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 5.3 mm 3.9 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Schmitt Trigger YES

Compare 935171440118 with alternatives

Compare M74HC132M1R with alternatives