935174120112 vs MC74HC00AFELG feature comparison

935174120112 Nexperia

Buy Now Datasheet

MC74HC00AFELG onsemi

Buy Now Datasheet
Source Content uid 935174120112 MC74HC00AFELG
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Package Description SSOP, SOP, SOP14,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 10.2 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 3
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 135 ns 110 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 5.3 mm 5.275 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 14
Factory Lead Time 1 Week
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.3
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 22 ns
Schmitt Trigger NO

Compare 935174120112 with alternatives

Compare MC74HC00AFELG with alternatives