If you like Findchips… You will love Findchips PRO. Try it Now.

935174120112 vs MM74HC132M feature comparison

935174120112 Nexperia

Buy Now Datasheet

MM74HC132M ON Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NEXPERIA ON SEMICONDUCTOR
Package Description SSOP, SOP, SOP14,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 4
Pbfree Code Yes
Manufacturer Package Code 751A-03
ECCN Code EAR99
Factory Lead Time 51 Weeks
Samacsys Description Quad 2-Input NAND Schmitt Trigger
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 125 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare 935174120112 with alternatives

Compare MM74HC132M with alternatives