935185800112 vs MM74HC132J feature comparison

935185800112 Nexperia

Buy Now Datasheet

MM74HC132J National Semiconductor Corporation

Buy Now Datasheet
Source Content uid 935185800112 MM74HC132J
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Package Description TSSOP, DIP, DIP14,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4 e0
Length 5 mm 19.43 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 190 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Schmitt Trigger YES

Compare 935185800112 with alternatives

Compare MM74HC132J with alternatives