935185800112 vs SN54HC132J-00 feature comparison

935185800112 Nexperia

Buy Now Datasheet

SN54HC132J-00 Texas Instruments

Buy Now Datasheet
Source Content uid 935185800112 SN54HC132J-00
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description TSSOP, DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 5 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 37 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF

Compare 935185800112 with alternatives

Compare SN54HC132J-00 with alternatives