935185800112 vs SN74HC132DBRE4 feature comparison

935185800112 Nexperia

Buy Now Datasheet

SN74HC132DBRE4 Texas Instruments

Buy Now Datasheet
Source Content uid 935185800112 SN74HC132DBRE4
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description TSSOP, SSOP, SSOP14,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 6.2 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 190 ns 156 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SSOP
Pin Count 14
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SSOP14,.3
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES

Compare 935185800112 with alternatives

Compare SN74HC132DBRE4 with alternatives