935186880112
vs
M74HC157TTR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
STMICROELECTRONICS
|
Package Description |
TSSOP,
|
TSSOP, TSSOP16,.25
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
190 ns
|
150 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
16
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
TSSOP16,.25
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
30 ns
|
|
|
|
Compare 935186880112 with alternatives
Compare M74HC157TTR with alternatives