935192650112 vs SN54ABT646JT feature comparison

935192650112 NXP Semiconductors

Buy Now Datasheet

SN54ABT646JT Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ABT ABT
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Length 31.7 mm 32.005 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 5.6 ns 7.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 30 mA

Compare 935192650112 with alternatives

Compare SN54ABT646JT with alternatives